2201833 | Phoenix Contact
Upper part of housing, ABS, (W x H x D) 35.1 x 74.65 x 36.95 mm, black, for enclosure, 2201833
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 10 days: 193 pcs.
Leadtime: 2 Weeks **
Upper part of housing, 2201833, Phoenix Contact
DIN rail housing, Upper housing part, Flat design, No connection opening, Width: 35.1 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting | Snap-in | |
Width | 35.1 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 74.65 mm | |
Material | ABS | |
Product type | Gehäuseoberteil | |
Degree of protection (IP) | IP20 | |
Depth | 36.95 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |