2201841 | Phoenix Contact
Dummy plug, ABS, (W x H x D) 16.3 x 19.65 x 13.67 mm, black, 2201841
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 10 days: 1,496 pcs.
Leadtime: 2 Weeks **
Filler plug, 2201841, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (tall design), Width: 16.3 mm, Height: 19.65 mm, Depth: 13.67 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width | 16.3 mm | |
Colour | schwarz | |
Height | 19.65 mm | |
Material | ABS | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 13.67 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |