2201916 | Phoenix Contact
Cross connector, PA, (L) 500 mm, blue, 2201916
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.7663 €
25 pcs.
17.0765 €
50 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross connection, 2201916, Phoenix Contact
Jumper for PCO power connector in ME-MAX housing, Color: blue (similar to RAL 5015).
Features
- Distribute high currents between modules
- Mounting and removal of modules in a group
- Simplified device system wiring saves money
Technical specifications
Farbe | blau | |
Länge | 500 mm | |
Material | PA | |
Produkt-Art | Querverbinder |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |