2202020 | Phoenix Contact

Foot element, PA, (W) 72 mm, light gray, 2202020

Order No.: 64P1903
EAN: 4055626005300
MPN:
2202020
UM-BASIC/PRO 72 FOOT KMGY
Series: UM-BASIC
2202020 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Foot element, 2202020, Phoenix Contact

Press-drawn section housings, DIN rail mounting, for the DIN rail for mounting below UM-BASIC PROFILE (Width: 72 mm), Color: light grey (7035), Foot element.

Features

  • Different base profiles, each with three PCB levels
  • Module covers of different geometries can be positioned in any way
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite 72 mm
Farbe lichtgrau
Material PA
Produkt-Art Fußelement
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes