2202022 | Phoenix Contact
Side element, PA, (W x H x D) 19.5 x 127.8 x 39.45 mm, light gray, 2202022
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 10 days: 944 pcs.
Leadtime: 1 Week **
Lateral element, 2202022, Phoenix Contact
Lateral element (right) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 108 mm.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Compatibility with many standard connection technologies
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Befestigungsart | Snap-in | |
Breite | 19.5 mm | |
Farbe | lichtgrau | |
Höhe | 127.8 mm | |
Material | PA | |
Schutzart (IP) | IP20 | |
Tiefe | 39.45 mm | |
Zubehörart | Seitenelement |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |