2202023 | Phoenix Contact
Foot element, PA, (W) 108 mm, light gray, 2202023
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Foot element, 2202023, Phoenix Contact
Press-drawn section housing, DIN rail mounting, for the DIN rail for mounting below UM-BASIC PROFILE (Width: 108 mm), Color: light grey (7035), Foot element.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite | 108 mm | |
Farbe | lichtgrau | |
Material | PA | |
Produkt-Art | Fußelement |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |