2202024 | Phoenix Contact

Foot element, PA, (W) 122 mm, light gray, 2202024

Order No.: 64P1900
EAN: 4055626005355
MPN:
2202024
UM-BASIC/PRO 122 FOOT KMGY
Series: UM-BASIC
2202024 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7247 €

Foot element, 2202024, Phoenix Contact

Press-drawn section housing, DIN rail mounting, for the DIN rail for mounting below UM-BASIC PROFILE (width: 122 mm), Color: light grey (7035), Foot element.

Features

  • Different base profiles, each with three PCB levels
  • Module covers of different geometries can be positioned in any way
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite 122 mm
Farbe lichtgrau
Material PA
Produkt-Art Fußelement
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes