2202029 | Phoenix Contact

Locking element, PA, light gray, 2202029

Order No.: 64P1909
EAN: 4055626005409
MPN:
2202029
UM-BASIC/PRO PCB C-LOCK L2KMGY
Series: UM-BASIC
2202029 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2019 €

Locking element, 2202029, Phoenix Contact

Locking element for locking the PCB onto UM-BASIC/PRO housing at level 2.

Features

  • Different base profiles, each with three PCB levels
  • Module covers of different geometries can be positioned in any way
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Farbe lichtgrau
Material PA
Produkt-Art Verriegelungselement
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes