2202030 | Phoenix Contact
Locking element, PA, light gray, 2202030
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 10 days: 432 pcs.
Leadtime: 1 Week **
Locking element, 2202030, Phoenix Contact
Locking element for locking the PCB onto UM-BASIC/PRO housing at level 3.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Compatibility with many standard connection technologies
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Farbe | lichtgrau | |
Material | PA | |
Produkt-Art | Verriegelungselement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |