2202034 | Phoenix Contact

Side element, PA, (W x H x D) 10.35 x 78.43 x 29.75 mm, light gray, 2202034

Order No.: 64P1905
EAN: 4055626005454
MPN:
2202034
UM-BASIC/PRO LID-73N KMGY
Series: UM-BASIC
Phoenix Contact
2202034 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9270 €

Lateral element, 2202034, Phoenix Contact

Press-drawn section housing, Latching, Side element for low U-shaped profile cover, Color: light grey (7035), Width: 10.35 mm, Height: 78.43 mm, Depth: 29.75 mm.

Features

  • Different base profiles, each with three PCB levels
  • Module covers of different geometries can be positioned in any way
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Befestigungsart Snap-in
Breite 10.35 mm
Farbe lichtgrau
Höhe 78.43 mm
Material PA
Schutzart (IP) IP20
Tiefe 29.75 mm
Zubehörart Seitenelement
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes