2202071 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 40 x 105 x 25.5 x 29.4 mm, silver, for enclosure, 2202071

Order No.: 64P1856
EAN: 4046356987714
MPN:
2202071
UM-ALU 4-100,5 PROFIL 40
Series: UM-ALU
Phoenix Contact
2202071 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9012 €

Profile cover, 2202071, Phoenix Contact

Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 100.5 mm, Profile width (external): 105 mm, Length: 40 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 105 mm
Colour silver
Suitable for enclosure
Height 25.5 mm
Length 40 mm
Material aluminum
Degree of protection (IP) IP40
Depth 29.4 mm
Accessory Type surface mount housing lower part
Logistics
Country of origin HU
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes