2202074 | Phoenix Contact
Front plate, aluminum, (L x W x H x D) 40 x 101.8 x 2 x 2 mm, silver, 2202074
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Front plate, 2202074, Phoenix Contact
Press-drawn section housings, Basic profile front plate, Color: aluminum color, Width: 101.8 mm, Length: 40 mm, Depth: 2 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 101.8 mm | |
Colour | silver | |
Height | 2 mm | |
Length | 40 mm | |
Material | aluminum | |
Degree of protection (IP) | IP40 | |
Depth | 2 mm | |
Accessory Type | front plate |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |