2202086 | Phoenix Contact
Front plate, aluminum, (L x W x H x D) 42.5 x 71.8 x 2 x 2 mm, silver, 2202086
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 10 days: 96 pcs.
Leadtime: 2 Weeks **
Front plate, 2202086, Phoenix Contact
Press-drawn section housings, Basic profile front plate, Color: aluminum color, Width: 71.8 mm, Length: 42.5 mm, Depth: 2 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 71.8 mm | |
Colour | silber | |
Height | 2 mm | |
Length | 42.5 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
Degree of protection (IP) | IP40 | |
Depth | 2 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76061191 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |