2202089 | Phoenix Contact

Front plate, aluminum, (L x W x H x D) 130 x 71.8 x 2 x 2 mm, silver, 2202089

Order No.: 64P1870
EAN: 4046356987578
MPN:
2202089
UM-ALU 4-72 FRONT 130 AP
Series: UM-ALU
Phoenix Contact
2202089 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 10 days: 75 pcs.
Leadtime: 1 Week **
Total Price:
9.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4962 €

Front plate, 2202089, Phoenix Contact

Press-drawn section housing, Basic profile front plate, Color: aluminum color, Width: 71.8 mm, Length: 130 mm, Depth: 2 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 71.8 mm
Colour silver
Height 2 mm
Length 130 mm
Material aluminum
Degree of protection (IP) IP40
Depth 2 mm
Accessory Type front plate
Logistics
Country of origin HU
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes