2202091 | Phoenix Contact

Front plate, aluminum, (L x W x H x D) 200 x 71.8 x 2 x 2 mm, silver, 2202091

Order No.: 64P1874
EAN: 4046356987592
MPN:
2202091
UM-ALU 4-72 FRONT 200 AP
Series: UM-ALU
2202091 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 2 Weeks **
Total Price:
13.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3756 €

Front plate, 2202091, Phoenix Contact

Press-drawn section housing, DIN rail mounting, for the DIN rail for mounting below UM-BASIC PROFILE (Width: 108 mm), Color: light grey (7035), Foot element.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 71.8 mm
Colour silber
Height 2 mm
Length 200 mm
Material Aluminium
Product type Frontplatte
Degree of protection (IP) IP40
Depth 2 mm
Logistics
Country of origin HU
Customs tariff number 76061191
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes