2202096 | Phoenix Contact
Front plate, aluminum, (L x W x H x D) 95 x 101.8 x 2 x 2 mm, silver, 2202096
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 1 Week **
Front plate, 2202096, Phoenix Contact
Press-drawn section housing, Basic profile front plate, Color: aluminum color, Width: 101.8 mm, Length: 95 mm, Depth: 2 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 101.8 mm | |
Colour | silver | |
Height | 2 mm | |
Length | 95 mm | |
Material | aluminum | |
Degree of protection (IP) | IP40 | |
Depth | 2 mm | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |