2202528 | Phoenix Contact
Enclosure kit, PA, (W x H x D) 104 x 127.8 x 32.45 mm, light gray, for enclosure, 2202528
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Available in 10 days: 105 pcs.
Leadtime: 1 Week **
Housing set, 2202528, Phoenix Contact
DEV-KIT UM-BASIC: contains 1xUM-BASIC 100MM profile housing and PCB terminal blocks (SMKDS). Supplied in individual parts.
Features
- Different base profiles, each with three PCB levels
- Module covers of different geometries can be positioned in any way
- Compatibility with many standard connection technologies
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite | 104 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 127.8 mm | |
Material | PA | |
Produkt-Art | Gehäuse-Set | |
Tiefe | 32.45 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |