2202582 | Phoenix Contact

Enclosure cover, PA, (W x H x D) 18.9 x 21.9 x 26 mm, light gray, for enclosure, 2202582

Order No.: 65P0364
EAN: 4055626146232
MPN:
2202582
ME-IO 18,8 C 2U MC10 7035
Series: ME-IO
2202582 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Housing cover, 2202582, Phoenix Contact

DIN rail housing, 2U for marking lid, Housing cover, Width: 18.9 mm, Height: 21.9 mm, Depth: 26 mm, Color: light grey (7035).

Features

  • Tool-free mounting
  • Can be machined for application-specific connection technology
  • Cover for fully closed device fronts
Technical specifications
Type of mounting Snap-in
Width 18.9 mm
Colour lichtgrau
Suitable for Gehäuse
Height 21.9 mm
Material PA
Product type Gehäuseabdeckung
Degree of protection (IP) IP20
Depth 26 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes