2202618 | Phoenix Contact
Housing lower part, PA, (W x H x D) 37.6 x 120.6 x 64.3 mm, light gray, for enclosure, 2202618
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 1 Week **
Mounting base housing, 2202618, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch with vents, Width: 37.89 mm, Height: 120.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5 or 8.
Features
- Easy, tool-free mounting
- Optional DIN rail connector for easy module-to-module communication
- Lock and Release principle for automatic latching and intuitive release of the front connection plug
- L-design: ideal for flush integration of standard interfaces such as RJ45
Technical specifications
Breite | 37.6 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 120.6 mm | |
Material | PA | |
Produkt-Art | Gehäuseunterteil | |
Schutzart (IP) | IP20 | |
Tiefe | 64.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |