2202622 | Phoenix Contact
Enclosure cover, PA, (W x H x D) 20.94 x 114.1 x 30.1 mm, light gray, for enclosure, 2202622
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 10 days: 191 pcs.
Leadtime: 1 Week **
Housing cover, 2202622, Phoenix Contact
DIN rail housing, 8U L design, Housing cover, Width: 20.94 mm, Height: 114.1 mm, Depth: 30.1 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
- Cover for fully closed device fronts
Technical specifications
Type of mounting | snap-in | |
Width | 20.94 mm | |
Colour | light gray | |
Suitable for | enclosure | |
Height | 114.1 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 30.1 mm | |
Accessory Type | enclosure cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |