2202626 | Phoenix Contact
Enclosure cover, PA, (W x H x D) 20.94 x 114.1 x 30.1 mm, light gray, for enclosure, 2202626
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: On Request **
Housing cover, 2202626, Phoenix Contact
DIN rail housing, 10U L design, Housing cover, Width: 20.94 mm, Height: 114.1 mm, Depth: 30.1 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
- Cover for fully closed device fronts
Technical specifications
Befestigungsart | Snap-in | |
Breite | 20.94 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 114.1 mm | |
Material | PA | |
Produkt-Art | Gehäuseabdeckung | |
Schutzart (IP) | IP20 | |
Tiefe | 30.1 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |