2202627 | Phoenix Contact

Marking cover, PA, (W x H) 18.8 x 110.95 mm, transparent, 2202627

Order No.: 64P1594
EAN: 4055626210902
MPN:
2202627
ME-IO 18,8 MC 8U TRANS
Series: ME-IO
2202627 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Available in 10 days: 1,106 pcs.
Leadtime: 2 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Marking lid, 2202627, Phoenix Contact

DIN rail housing, 8U, Marking lid, Width: 18.8 mm, Height: 110.95 mm, Color: transparent.

Technical specifications
Width 18.8 mm
Colour transparent
Height 110.95 mm
Material PA
Product type Markierungsdeckel
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes