2202630 | Phoenix Contact
Enclosure cover, PA, (W x H x D) 18.9 x 109.8 x 26 mm, light gray, for enclosure, 2202630
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 10 days: 2,650 pcs.
Leadtime: 1 Week **
Housing cover, 2202630, Phoenix Contact
DIN rail housing, 10U, Housing cover, Width: 18.9 mm, Height: 109.8 mm, Depth: 26 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
Technical specifications
Befestigungsart | Snap-in | |
Breite | 18.9 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 109.8 mm | |
Material | PA | |
Produkt-Art | Gehäuseabdeckung | |
Schutzart (IP) | IP20 | |
Tiefe | 26 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |