2202635 | Phoenix Contact
Dummy plug, PA, (W x H x D) 11.7 x 16.1 x 10.6 mm, light gray, 2202635
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 205 pcs.
Leadtime: 2 Weeks **
Filler plug, 2202635, Phoenix Contact
DIN rail housing, Filler plugs for closing the lock and release area, Width: 11.7 mm, Height: 16.1 mm, Depth: 10.6 mm, Color: light grey (7035).
Features
- Cover for fully closed device fronts
- Filler plugs for fully closed device fronts
Technical specifications
Width | 11.7 mm | |
Colour | lichtgrau | |
Height | 16.1 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 10.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |