2202663 | Phoenix Contact

Housing lower part, PA, (W x H x D) 37.6 x 120.6 x 64.3 mm, light gray, for enclosure, 2202663

Order No.: 64P1596
EAN: 4055626199290
MPN:
2202663
ME-IO 37,6 B 10U TBUS 7035
Series: ME-IO
2202663 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Available in 10 days: 104 pcs.
Leadtime: 2 Weeks **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.186 €

Mounting base housing, 2202663, Phoenix Contact

DIN rail housing, Lower housing part with metal foot catch with vents, Width: 37.89 mm, Height: 120.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5 or 8.

Features

  • Easy, tool-free mounting
  • Optional DIN rail connector for easy module-to-module communication
  • Lock and Release principle for automatic latching and intuitive release of the front connection plug
Technical specifications
Width 37.6 mm
Colour lichtgrau
Suitable for Gehäuse
Height 120.6 mm
Material PA
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 64.3 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes