2202664 | Phoenix Contact
Housing lower part, PA, (W x H x D) 75.9 x 120.6 x 64.3 mm, light gray, for enclosure, 2202664
Unit Price (€ / pc.)
17.4216 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Mounting base housing, 2202664, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch with vents, Width: 75.87 mm, Height: 120.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5 or 8.
Features
- Easy, tool-free mounting
- Optional DIN rail connector for easy module-to-module communication
- Lock and Release principle for automatic latching and intuitive release of the front connection plug
- Wide design: ideal for integrating TFT displays for controllers
Technical specifications
Width | 75.9 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 120.6 mm | |
Material | PA | |
Product type | Gehäuseunterteil | |
Degree of protection (IP) | IP20 | |
Depth | 64.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |