2202906 | Phoenix Contact
Adapter, PA, (W x H x D) 57.6 x 21.9 x 17 mm, gray, 2202906
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 1 Week **
Adapter, 2202906, Phoenix Contact
Optional adapter for RPI-BC housing for using the Raspberry Pi A+.
Features
- Tool-free mounting
- Plenty of space for additional circuits on matrix or additional boards
- Easy module-to-module connection, thanks to bus connection via DIN rails
Technical specifications
Breite | 57.6 mm | |
Farbe | grau | |
Höhe | 21.9 mm | |
Material | PA | |
Produkt-Art | Adapter | |
Schutzart (IP) | IP20 | |
Tiefe | 17 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |