2202995 | Phoenix Contact
Circuit breadboard, with pin header, FR 4-21, green, 2202995
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Perfboard, 2202995, Phoenix Contact
Perfboard with HBUS connection including suitable pin strip.
Technical specifications
Ausführung | mit Stiftleiste | |
Farbe | grün | |
Material | FR 4-21 | |
Produkt-Art | Lochrasterplatine |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |