2203349 | Phoenix Contact
Enclosure half shell, PC, (W x H x D) 125 x 87 x 21.75 mm, light gray, for enclosure, 2203349
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 10 days: 193 pcs.
Leadtime: 1 Week **
Housing half shell, 2203349, Phoenix Contact
Housing half shell for creating a UCS housing of 125x87 mm, Material: polycarbonate, Color: light gray similar to RAL 7035.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width | 125 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 87 mm | |
Material | PC | |
Product type | Gehäusehalbschale | |
Degree of protection (IP) | IP40 | |
Depth | 21.75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |