2203350 | Phoenix Contact
Enclosure half shell, PC, (W x H x D) 125 x 87 x 21.75 mm, black, for enclosure, 2203350
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 10 days: 99 pcs.
Leadtime: 1 Week **
Houding half shall, 2203350, Phoenix Contact
Housing half shell for creating a UCS housing of 125x87 mm, Material: polycarbonate, Color: black similar to RAL 9005.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Breite | 125 mm | |
Farbe | schwarz | |
Geeignet für | Gehäuse | |
Höhe | 87 mm | |
Material | PC | |
Produkt-Art | Gehäusehalbschale | |
Schutzart (IP) | IP40 | |
Tiefe | 21.75 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |