2203357 | Phoenix Contact

Enclosure half shell, PC, (W x H x D) 237 x 195 x 21.75 mm, black, for enclosure, 2203357

Order No.: 65P0144
EAN: 4055626427737
MPN:
2203357
UCS HH 237-195 9005
Series: UCS
2203357 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.5497 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 1 Week **
Total Price:
24.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5497 €

Housing half shell, 2203357, Phoenix Contact

Housing half shell for creating a UCS housing of 237x195 mm, Material: polycarbonate, Color: black similar to RAL 9005.

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Befestigungsart Schraube
Breite 237 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 195 mm
Material PC
Produkt-Art Gehäusehalbschale
Schutzart (IP) IP40
Tiefe 21.75 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes