2203359 | Phoenix Contact
Side panel, PC, (W x H x D) 58 x 39.5 x 2 mm, black, for enclosure half shells, 2203359
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 10 days: 152 pcs.
Leadtime: 1 Week **
Side panel, 2203359, Phoenix Contact
Side panel for use with housing half shells 125x87 mm in size, Panel thickness: 2 mm, Total height of housing: 47 mm, Material: polycarbonate, Color: black similar to RAL 9005.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Breite | 58 mm | |
Farbe | schwarz | |
Geeignet für | Gehäusehalbschalen | |
Höhe | 39.5 mm | |
Material | PC | |
Produkt-Art | Seitenwand | |
Schutzart (IP) | IP40 | |
Tiefe | 2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |