2203362 | Phoenix Contact

Side panel, PC, (W x H x D) 58 x 59.4 x 2 mm, black, for enclosure half shells, 2203362

Order No.: 64P1770
EAN: 4055626427379
MPN:
2203362
UCS SW 87-H 9005
Series: UCS
Phoenix Contact
2203362 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Available in 10 days: 376 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

Side panel, 2203362, Phoenix Contact

Side panel for use with housing half shells 125x87 mm in size, Panel thickness: 2 mm, Total height of housing: 67 mm, Material: polycarbonate, Color: black similar to RAL 9005.

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 58 mm
Colour black
Suitable for enclosure half shells
Height 59.4 mm
Material PC
Degree of protection (IP) IP40
Depth 2 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes