2203378 | Phoenix Contact
Side panel, PC, (W x H x D) 166 x 39.5 x 2 mm, light gray, for enclosure half shells, 2203378
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Side panel, 2203378, Phoenix Contact
Side panel for use with housing half shells 237x195 mm and 195x145 mm in size, Panel thickness: 2 mm, Total height of housing: 47 mm, Material: polycarbonate, Color: light gray similar to RAL 7035.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width | 166 mm | |
Colour | light gray | |
Suitable for | enclosure half shells | |
Height | 39.5 mm | |
Material | PC | |
Degree of protection (IP) | IP40 | |
Depth | 2 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |