2203385 | Phoenix Contact

Side panel, PC, (W x H x D) 208 x 39.5 x 2 mm, light gray, for enclosure half shells, 2203385

Order No.: 64P1765
EAN: 4055626427829
MPN:
2203385
UCS SW 237-F 7035
Series: UCS
2203385 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 10 days: 240 pcs.
Leadtime: 2 Weeks **
Total Price:
3.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9151 €

Side panel, 2203385, Phoenix Contact

Side panel for use with housing half shells 237x195 mm in size, Panel thickness: 2 mm, Total height of housing: 47 mm, Material: polycarbonate, Color: light gray similar to RAL 7035.

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 208 mm
Colour lichtgrau
Suitable for Gehäusehalbschalen
Height 39.5 mm
Material PC
Product type Seitenwand
Degree of protection (IP) IP40
Depth 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes