2203399 | Phoenix Contact

Height adapter, PC, (W x H x D) 16.1 x 16.1 x 25 mm, light gray, 2203399

Order No.: 65P0622
EAN: 4055626427959
MPN:
2203399
UCS HAC 7035
Series: UCS
Phoenix Contact
2203399 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Available in 10 days: 343 pcs.
Leadtime: 1 Week **
Total Price:
5.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5692 €

Height adapter, 2203399, Phoenix Contact

Height adapter for use in UCS housing for 67 mm variants, polycarbonate, Color: light gray similar to RAL 7035.

Features

  • Can be adapted to suit the application, thanks to identical receptacles in the housing
  • Different colors for high recognition value inside and outside the control cabinet
Technical specifications
Width 16.1 mm
Colour light gray
Height 16.1 mm
Material PC
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type height adapter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes