2203401 | Phoenix Contact
Mounting kit, PA, (W x H x D) 21.8 x 21.8 x 10 mm, black, for PCB, 2203401
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Available in 10 days: 628 pcs.
Leadtime: 1 Week **
Mounting set, 2203401, Phoenix Contact
Adhesive screw boss for securing the printed-circuit board, Material: polyamide, Content 4 pieces with screws 2.5 x 8.
Features
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
Technical specifications
Width | 21.8 mm | |
Colour | black | |
Suitable for | PCB | |
Height | 21.8 mm | |
Material | PA | |
Depth | 10 mm | |
Accessory Type | mounting kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |