2203477 | Phoenix Contact
Corner insert, PA, (W x H x D) 16.2 x 16.2 x 27.05 mm, black, for enclosure, 2203477
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Available in 10 days: 421 pcs.
Leadtime: 1 Week **
Corner inlay, 2203477, Phoenix Contact
Corner inlay for UCS housings with integrated screw boss, material: polyamide, color: black, similar to RAL 9005.
Features
- Flexible mounting options for the control cabinet and use in the field
- Can be adapted to suit the application, thanks to identical receptacles in the housing
- Different colors for high recognition value inside and outside the control cabinet
Technical specifications
Width | 16.2 mm | |
Colour | black | |
Suitable for | enclosure | |
Height | 16.2 mm | |
Material | PA | |
Degree of protection (IP) | IP40 | |
Depth | 27.05 mm | |
Accessory Type | corner insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |