2203588 | Phoenix Contact

Washer/ring, PMMA, (W x H x D) 70.4 x 42.7 x 2 mm, transparent, 2203588

Order No.: 65P0367
EAN: 4055626485300
MPN:
2203588
HCS-C MINI-P WIN 2,0 FR128X64
Series: HCS-C
2203588 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2665 €

Acrylic glass, 2203588, Phoenix Contact

Acrylic glass, Satin-finished, Frame printed black for display 128x64. Suitable for handheld devices.

Features

  • Easy integration of LCD displays and membrane keypads
  • Ergonomic straight or staggered housing design
  • Fast mounting, thanks to the modular design
Technical specifications
Width 70.4 mm
Colour transparent
Height 42.7 mm
Material PMMA
Product type Scheibe/Ring
Depth 2 mm
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes