2203589 | Phoenix Contact

Washer/ring, PMMA, (W x H x D) 66.8 x 37.8 x 2 mm, transparent, 2203589

Order No.: 65P1970
EAN: 4055626485317
MPN:
2203589
HCS-C MEDIUM WIN 2,0 FR128X64S
Series: HCS-C
2203589 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6096 €

Acrylic glass, 2203589, Phoenix Contact

Acrylic glass, Satin-finished, Frame printed black for display 128x64. Suitable for handheld devices.

Features

  • Easy integration of LCD displays and membrane keypads
  • Ergonomic straight or staggered housing design
  • Fast mounting, thanks to the modular design
Technical specifications
Width 66.8 mm
Colour transparent
Height 37.8 mm
Material PMMA
Product type Scheibe/Ring
Depth 2 mm
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes