2203591 | Phoenix Contact

Washer/ring, PMMA, (W x D) 72.9 mm x 2 mm, transparent, 2203591

Order No.: 65P0242
EAN: 4055626485331
MPN:
2203591
HCS-C MAXI WIN 2,0 FR128X64
Series: HCS-C
2203591 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.2657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2657 €

Acrylic glass, 2203591, Phoenix Contact

Acrylic glass, Satin-finished, Frame printed black for display 128x64.

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Ergonomic straight or staggered housing design
  • Fast mounting, thanks to the modular design
Technical specifications
Width 72.9 mm
Colour transparent
Material PMMA
Product type Scheibe/Ring
Depth 2 mm
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes