2203592 | Phoenix Contact
Washer/Ring, PMMA, (W x D) 70.9 mm x 2 mm, transparent, 2203592
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Available in 10 days: 89 pcs.
Leadtime: 1 Week **
Acrylic glass, 2203592, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for display 128x64.
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Ergonomic straight or staggered housing design
- Fast mounting, thanks to the modular design
Technical specifications
Width | 70.9 mm | |
Colour | transparent | |
Material | PMMA | |
Depth | 2 mm | |
Accessory Type | Washer/Ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |