2203593 | Phoenix Contact
Washer/Ring, PMMA, (W x D) 93.8 mm x 2 mm, transparent, 2203593
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: On Request **
Acrylic glass, 2203593, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for display 128x64.
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Ergonomic straight or staggered housing design
- Fast mounting, thanks to the modular design
Technical specifications
Breite | 93.8 mm | |
Farbe | transparent | |
Material | PMMA | |
Tiefe | 2 mm | |
Zubehörart | Scheibe/Ring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |