2203595 | Phoenix Contact
Washer/Ring, PMMA, (W x H x D) 148.3 x 114.3 x 1.5 mm, transparent, for series DCS, 2203595
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Leadtime: On Request **
Acrylic glass, 2203595, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for housing DCS 5.7.
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
Technical specifications
Width | 148.3 mm | |
Colour | transparent | |
Suitable for | series DCS | |
Height | 114.3 mm | |
Material | PMMA | |
Depth | 1.5 mm | |
Accessory Type | Washer/Ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |