2203596 | Phoenix Contact
Washer/ring, PMMA, (W x H x D) 195.4 x 114.3 x 1.5 mm, transparent, 2203596
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Acrylic glass, 2203596, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for display 800x480.
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
Technical specifications
Breite | 195.4 mm | |
Farbe | transparent | |
Höhe | 114.3 mm | |
Material | PMMA | |
Produkt-Art | Scheibe/Ring | |
Tiefe | 1.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |