2203598 | Phoenix Contact
Washer/ring, PMMA, (W x H x D) 323 x 250 x 2.5 mm, transparent, 2203598
Unit Price (€ / pc.)
67.1874 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Acrylic glass, 2203598, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for display 800x480.
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
Technical specifications
Breite | 323 mm | |
Farbe | transparent | |
Höhe | 250 mm | |
Material | PMMA | |
Produkt-Art | Scheibe/Ring | |
Tiefe | 2.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |