2203749 | Phoenix Contact

Seal, (L x W x H) 10 m x 5 x 3 mm, 2203749

Order No.: 64P0836
EAN: 4055626485553
MPN:
2203749
DCS D-SEAL 3,0MM
Series: DCS
2203749 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
265.4176 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 1 Week **
Total Price:
265.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.4176 €

Seal DCS D-SEAL 3.0MM

Sealing cord self-adhesive, for display of the DCS housing series (roll: 10 m).

The technical characteristics of 2203749 from Phoenix Contact at glance

  • Housing type : complete housing
  • Width : 5 mm
  • Article description : DCS D-SEAL 3.0MM
  • Height : 3 mm
Technical specifications
Breite 5 mm
Höhe 3 mm
Länge 10 m
Produkt-Art Dichtung
Logistics
Ursprungsland DE
Zolltarifnummer 39191019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes