2203752 | Phoenix Contact

Wall mount, ABS, (W x H x D) 79.5 x 116.4 x 8.8 mm, light gray, 2203752

Order No.: 64P0827
EAN: 4055626485584
MPN:
2203752
DCS 5,7-7,0 WALL MOUNT 7035
Series: DCS
2203752 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.9218 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 1 Week **
Total Price:
16.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9218 €

Wall bracket, 2203752, Phoenix Contact

Wall bracket for housing.

Features

  • Display housings for mobile and stationary operator panels
  • Integration of TFT display and membrane keypads
Technical specifications
Breite 79.5 mm
Farbe lichtgrau
Höhe 116.4 mm
Material ABS
Produkt-Art Wandhalterung
Tiefe 8.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes