2203868 | Phoenix Contact

Mounting plate, PC, (W x H x D) 78.8 x 85 x 2 mm, transparent, 2203868

Order No.: 65P1934
EAN: 4055626489070
MPN:
2203868
HCS-C MEDIUM DISPLAY PLATE
Series: HCS-C
2203868 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.5398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5398 €

Fixing plate, 2203868, Phoenix Contact

Display plate for securing the display.

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Ergonomic straight or staggered housing design
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 78.8 mm
Farbe transparent
Höhe 85 mm
Material PC
Produkt-Art Montageplatte
Tiefe 2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes