2203878 | Phoenix Contact
Housing lower part, PA, (W x H x D) 20 x 100 x 108.35 mm, light gray, for enclosure, 2203878
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 10 days: 677 pcs.
Leadtime: 2 Weeks **
Mounting base housing, 2203878, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch, Level 1: with vents, Width: 20 mm, Height: 100 mm, Depth: 108.35 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 8.
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Technical specifications
Width | 20 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 100 mm | |
Material | PA | |
Product type | Gehäuseunterteil | |
Degree of protection (IP) | IP20 | |
Depth | 108.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |